TPS61041QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-21895-2-ND - Tape & Reel (TR) 296-21895-1-ND - Cut Tape (CT) 296-21895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61041QDBVRQ1 |
Description | IC LED DRVR RGLTR 250MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 250mA (Switch) SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61041QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 1.8V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 28V | |
Current - Output / Channel | 250mA (Switch) | |
Frequency | 1MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.33108 | ¥27,993.24 |
6,000 | ¥8.98549 | ¥53,912.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.40000 | ¥20.40 |
10 | ¥18.32000 | ¥183.20 |
25 | ¥17.28120 | ¥432.03 |
100 | ¥14.72240 | ¥1,472.24 |
250 | ¥13.82364 | ¥3,455.91 |
500 | ¥12.09588 | ¥6,047.94 |
1,000 | ¥10.02225 | ¥10,022.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥17.69200 | ¥176.92 |
25 | ¥16.68880 | ¥417.22 |
100 | ¥14.21770 | ¥1,421.77 |
250 | ¥13.34980 | ¥3,337.45 |
500 | ¥11.68124 | ¥5,840.62 |
1,000 | ¥9.67870 | ¥9,678.70 |