TPS60502DGSR | |
---|---|
DigiKey Part Number | 296-48201-2-ND - Tape & Reel (TR) 296-48201-1-ND - Cut Tape (CT) 296-48201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60502DGSR |
Description | IC REG CHARGE PUMP 1.8V 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 1.8V 1 Output 250mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60502DGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 800kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.04870 | ¥12,621.75 |
5,000 | ¥4.79627 | ¥23,981.35 |
12,500 | ¥4.61596 | ¥57,699.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥10.27000 | ¥102.70 |
25 | ¥9.75000 | ¥243.75 |
100 | ¥8.01030 | ¥801.03 |
250 | ¥7.48768 | ¥1,871.92 |
500 | ¥6.61694 | ¥3,308.47 |
1,000 | ¥5.22390 | ¥5,223.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.63500 | ¥106.35 |
25 | ¥10.09600 | ¥252.40 |
100 | ¥8.29460 | ¥829.46 |
250 | ¥7.75344 | ¥1,938.36 |
500 | ¥6.85182 | ¥3,425.91 |
1,000 | ¥5.40932 | ¥5,409.32 |