TPS56920PWPR | |
---|---|
DigiKey Part Number | 296-37832-2-ND - Tape & Reel (TR) 296-37832-1-ND - Cut Tape (CT) 296-37832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS56920PWPR |
Description | IC REG BUCK ADJ 9A 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.6V 1 Output 9A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS56920PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.87V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.04000 | ¥23.04 |
10 | ¥20.68300 | ¥206.83 |
25 | ¥19.54920 | ¥488.73 |
100 | ¥16.94380 | ¥1,694.38 |
250 | ¥16.07512 | ¥4,018.78 |
500 | ¥14.42418 | ¥7,212.09 |
1,000 | ¥12.16499 | ¥12,164.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.55673 | ¥23,113.46 |
6,000 | ¥11.12226 | ¥66,733.56 |