TPS56920PWP | |
---|---|
DigiKey Part Number | 296-37800-ND |
Manufacturer | |
Manufacturer Product Number | TPS56920PWP |
Description | IC REG BUCK ADJ 9A 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.6V 1 Output 9A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS56920PWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.87V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
10 | ¥23.88200 | ¥238.82 |
70 | ¥22.57457 | ¥1,580.22 |
140 | ¥19.56457 | ¥2,739.04 |
280 | ¥18.56150 | ¥5,197.22 |
560 | ¥16.65505 | ¥9,326.83 |
1,050 | ¥14.04650 | ¥14,748.83 |
2,520 | ¥13.34416 | ¥33,627.28 |
5,040 | ¥12.84250 | ¥64,726.20 |