TPS563219ADDFT | |
---|---|
DigiKey Part Number | 296-48754-2-ND - Tape & Reel (TR) 296-48754-1-ND - Cut Tape (CT) 296-48754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563219ADDFT |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TPS563219ADDFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
10 | ¥13.21900 | ¥132.19 |
25 | ¥12.47240 | ¥311.81 |
100 | ¥10.62520 | ¥1,062.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.97656 | ¥2,494.14 |
500 | ¥8.72968 | ¥4,364.84 |
1,250 | ¥7.23312 | ¥9,041.40 |
2,500 | ¥6.73429 | ¥16,835.72 |
6,250 | ¥6.48488 | ¥40,530.50 |
12,500 | ¥6.23547 | ¥77,943.38 |