TPS562210DDFT | |
---|---|
DigiKey Part Number | 296-41139-2-ND - Tape & Reel (TR) 296-41139-1-ND - Cut Tape (CT) 296-41139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS562210DDFT |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
EDA/CAD Models | TPS562210DDFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.74300 | ¥127.43 |
25 | ¥12.02080 | ¥300.52 |
100 | ¥10.24140 | ¥1,024.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.28692 | ¥2,321.73 |
500 | ¥8.12606 | ¥4,063.03 |
1,250 | ¥6.73302 | ¥8,416.27 |
2,500 | ¥6.26868 | ¥15,671.70 |
6,250 | ¥6.03651 | ¥37,728.19 |
12,500 | ¥5.80433 | ¥72,554.12 |