TPS562207EVM | |
---|---|
DigiKey Part Number | 296-TPS562207EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS562207EVM |
Description | 4.3-V TO 17-V INPUT, 2-A SYNCHRO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS562207 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 1.05V | |
Current - Output | 2A | |
Voltage - Input | 4.3V ~ 17V | |
Regulator Topology | Buck | |
Frequency - Switching | 590kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS562207 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.74000 | ¥482.74 |