TPS55340QRTETQ1 | |
---|---|
DigiKey Part Number | 296-47883-2-ND - Tape & Reel (TR) 296-47883-1-ND - Cut Tape (CT) 296-47883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS55340QRTETQ1 |
Description | IC REG BOOST ADJ 5.25A 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive, Isolation Capable Adjustable 2.9V 1 Output 5.25A (Switch) 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS55340QRTETQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38V | |
Current - Output | ||
Frequency - Switching | 94kHz ~ 2.55MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.05000 | ¥45.05 |
10 | ¥40.49800 | ¥404.98 |
25 | ¥38.28760 | ¥957.19 |
100 | ¥33.18300 | ¥3,318.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥31.48164 | ¥7,870.41 |
500 | ¥28.24844 | ¥14,124.22 |
1,250 | ¥23.82396 | ¥29,779.95 |
2,500 | ¥22.63279 | ¥56,581.97 |