TPS54910PWP | |
---|---|
DigiKey Part Number | 296-13409-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54910PWP |
Description | IC REG BUCK ADJ 9A 28HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 9A 28-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54910PWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 4V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 2.5V | |
Current - Output | ||
Frequency - Switching | 350kHz, 550kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.09000 | ¥68.09 |
10 | ¥61.52900 | ¥615.29 |
50 | ¥58.66420 | ¥2,933.21 |
100 | ¥50.93780 | ¥5,093.78 |
250 | ¥48.64824 | ¥12,162.06 |
500 | ¥44.35582 | ¥22,177.91 |
1,000 | ¥38.63247 | ¥38,632.47 |