TPS54495PWP | |
---|---|
DigiKey Part Number | 296-34793-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54495PWP |
Description | IC REG BCK ADJ 4A/2A DL 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 4A, 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54495PWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.17000 | ¥33.17 |
10 | ¥29.80200 | ¥298.02 |
90 | ¥24.41600 | ¥2,197.44 |
270 | ¥23.16352 | ¥6,254.15 |
540 | ¥20.78448 | ¥11,223.62 |
1,080 | ¥17.52907 | ¥18,931.40 |
2,520 | ¥16.65264 | ¥41,964.65 |
5,040 | ¥16.02660 | ¥80,774.06 |