TPS54494PWP | |
---|---|
DigiKey Part Number | 296-34794-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54494PWP |
Description | IC REG BCK ADJ 4A/2A DL 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 4A, 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54494PWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.34000 | ¥34.34 |
10 | ¥30.85900 | ¥308.59 |
90 | ¥25.28267 | ¥2,275.44 |
270 | ¥23.98570 | ¥6,476.14 |
540 | ¥21.52224 | ¥11,622.01 |
1,080 | ¥18.15128 | ¥19,603.38 |
2,520 | ¥17.24374 | ¥43,454.22 |
5,040 | ¥16.59547 | ¥83,641.17 |