TPS54418RTET | |
---|---|
DigiKey Part Number | 296-24567-2-ND - Tape & Reel (TR) 296-24567-1-ND - Cut Tape (CT) 296-24567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54418RTET |
Description | IC REG BUCK ADJ 4A 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.803V 1 Output 4A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54418RTET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.08000 | ¥25.08 |
10 | ¥22.56200 | ¥225.62 |
25 | ¥21.32800 | ¥533.20 |
100 | ¥18.48420 | ¥1,848.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.53664 | ¥4,384.16 |
500 | ¥15.73542 | ¥7,867.71 |
1,250 | ¥13.27087 | ¥16,588.59 |
2,500 | ¥12.60734 | ¥31,518.35 |
6,250 | ¥12.13337 | ¥75,833.56 |