TPS54325TPWPRQ1 | |
---|---|
DigiKey Part Number | 296-29063-2-ND - Tape & Reel (TR) 296-29063-1-ND - Cut Tape (CT) 296-29063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54325TPWPRQ1 |
Description | IC REG BUCK ADJ 3A 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54325TPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.68000 | ¥32.68 |
10 | ¥29.32500 | ¥293.25 |
25 | ¥27.72280 | ¥693.07 |
100 | ¥24.02760 | ¥2,402.76 |
250 | ¥22.79536 | ¥5,698.84 |
500 | ¥20.45408 | ¥10,227.04 |
1,000 | ¥17.25044 | ¥17,250.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥16.38796 | ¥32,775.92 |