TPS54227DDA | |
---|---|
DigiKey Part Number | 296-31421-ND |
Manufacturer | |
Manufacturer Product Number | TPS54227DDA |
Description | IC REG BUCK ADJ 2A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54227DDA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥9.09600 | ¥90.96 |
75 | ¥8.63667 | ¥647.75 |
150 | ¥7.09433 | ¥1,064.15 |
300 | ¥6.63187 | ¥1,989.56 |
525 | ¥5.86070 | ¥3,076.87 |
1,050 | ¥4.62689 | ¥4,858.23 |
2,550 | ¥4.31842 | ¥11,011.97 |
5,025 | ¥4.10250 | ¥20,615.06 |