TPS54120RGYR | |
---|---|
DigiKey Part Number | 296-30315-2-ND - Tape & Reel (TR) 296-30315-1-ND - Cut Tape (CT) 296-30315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54120RGYR |
Description | IC REG DL BUCK/LINEAR 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 200kHz ~ 1.2MHz 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54120RGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 200kHz ~ 1.2MHz | |
Voltage/Current - Output 1 | 0.8V ~ 6V, 1A | |
Voltage/Current - Output 2 | 0.8V ~ 6V, 1A | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 2.2V ~ 17V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.23000 | ¥34.23 |
10 | ¥30.74600 | ¥307.46 |
25 | ¥29.06600 | ¥726.65 |
100 | ¥25.19180 | ¥2,519.18 |
250 | ¥23.89972 | ¥5,974.93 |
500 | ¥21.44516 | ¥10,722.58 |
1,000 | ¥18.08628 | ¥18,086.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.18197 | ¥51,545.91 |