TPS53125RGET | |
---|---|
DigiKey Part Number | 296-TPS53125RGETTR-ND - Tape & Reel (TR) 296-TPS53125RGETCT-ND - Cut Tape (CT) 296-25653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53125RGET |
Description | IC REG CTRLR BUCK 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS53125RGET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 24V | |
Frequency - Switching | 350kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.50000 | ¥46.50 |
10 | ¥41.79200 | ¥417.92 |
25 | ¥39.50680 | ¥987.67 |
100 | ¥34.23950 | ¥3,423.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥32.48384 | ¥8,120.96 |
500 | ¥29.14762 | ¥14,573.81 |
1,250 | ¥24.58239 | ¥30,727.99 |
2,500 | ¥23.35325 | ¥58,383.12 |