TPS53124EVM | |
---|---|
DigiKey Part Number | 296-50090-ND |
Manufacturer | |
Manufacturer Product Number | TPS53124EVM |
Description | EVALUATION MODULE FOR TPS53124 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS53124 - DC/DC, Step Down 2, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2, Non-Isolated | |
Voltage - Output | 1.05V, 1.8V | |
Current - Output | 4A, 4A | |
Voltage - Input | 5V ~ 22V | |
Regulator Topology | Buck | |
Frequency - Switching | 280kHz, 360kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS53124 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,633.69000 | ¥1,633.69 |