TPS51315RGFT | |
---|---|
DigiKey Part Number | 296-24569-2-ND - Tape & Reel (TR) 296-24569-1-ND - Cut Tape (CT) 296-24569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51315RGFT |
Description | IC REG BUCK ADJ 10A 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.75V 1 Output 10A 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS51315RGFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-VQFN (7x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.62000 | ¥69.62 |
10 | ¥62.91200 | ¥629.12 |
25 | ¥59.98760 | ¥1,499.69 |
100 | ¥52.08630 | ¥5,208.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥42.22384 | ¥10,555.96 |
500 | ¥39.98004 | ¥19,990.02 |
750 | ¥38.84829 | ¥29,136.22 |
1,250 | ¥37.58802 | ¥46,985.03 |
1,750 | ¥37.50101 | ¥65,626.77 |