TPS51217EVM-533 | |
---|---|
DigiKey Part Number | 296-52496-ND |
Manufacturer | |
Manufacturer Product Number | TPS51217EVM-533 |
Description | EVAL MODULE FOR TPS51217 |
Customer Reference | |
Detailed Description | TPS51217 D-CAP™ DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 0.6V ~ 2.6V | |
Current - Output | 20A | |
Voltage - Input | 3V ~ 28V | |
Regulator Topology | Buck | |
Frequency - Switching | 340kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS51217 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥424.78000 | ¥424.78 |