TPS51216MRUKREP | |
---|---|
DigiKey Part Number | 296-43357-2-ND - Tape & Reel (TR) 296-43357-1-ND - Cut Tape (CT) 296-43357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51216MRUKREP |
Description | IC REG CTRLR DDR 2OUT 20WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-CAP™ Controller, DDR Voltage Regulator IC 2 Output 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51216MRUKREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, DDR | |
Voltage - Input | 4.5V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | 0.7V ~ 1.8V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.94000 | ¥31.94 |
10 | ¥28.65200 | ¥286.52 |
25 | ¥27.08920 | ¥677.23 |
100 | ¥23.47760 | ¥2,347.76 |
250 | ¥22.27384 | ¥5,568.46 |
500 | ¥19.98612 | ¥9,993.06 |
1,000 | ¥16.85580 | ¥16,855.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.90080 | ¥44,702.40 |