TPS51125RGER | |
---|---|
DigiKey Part Number | 296-26977-2-ND - Tape & Reel (TR) 296-26977-1-ND - Cut Tape (CT) 296-26977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51125RGER |
Description | IC REG CTRLR BUCK 24QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51125RGER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 28V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, On Time Control, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.63000 | ¥27.63 |
10 | ¥24.79000 | ¥247.90 |
25 | ¥23.43280 | ¥585.82 |
100 | ¥20.30940 | ¥2,030.94 |
250 | ¥19.26784 | ¥4,816.96 |
500 | ¥17.28910 | ¥8,644.55 |
1,000 | ¥14.58112 | ¥14,581.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.18972 | ¥39,569.16 |
6,000 | ¥12.69388 | ¥76,163.28 |