TPS51120EVM-001 | |
---|---|
DigiKey Part Number | 296-19608-ND |
Manufacturer | |
Manufacturer Product Number | TPS51120EVM-001 |
Description | EVALUATION MODULE FOR TPS51120 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS51120 - DC/DC, Step Down 2, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2, Non-Isolated | |
Voltage - Output | 3.3V, 5V | |
Current - Output | 6A, 6A | |
Voltage - Input | 8V ~ 25V | |
Regulator Topology | Buck | |
Frequency - Switching | 280kHz, 430kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS51120 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,960.50000 | ¥1,960.50 |