TPS51117RGYT | |
---|---|
DigiKey Part Number | 296-TPS51117RGYTTR-ND - Tape & Reel (TR) 296-TPS51117RGYTCT-ND - Cut Tape (CT) 296-TPS51117RGYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51117RGYT |
Description | IC REG CTRLR BUCK 14-QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51117RGYT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, On Time Control, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.70000 | ¥18.70 |
10 | ¥16.84100 | ¥168.41 |
25 | ¥15.88360 | ¥397.09 |
100 | ¥13.53390 | ¥1,353.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.93308 | ¥2,233.27 |
500 | ¥7.86362 | ¥3,931.81 |