TPS51116MPWPEP | |
---|---|
DigiKey Part Number | TPS51116MPWPEP-ND |
Manufacturer | |
Manufacturer Product Number | TPS51116MPWPEP |
Description | IC REG CTRLR DDR 1OUT 20HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 1 Output 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS51116MPWPEP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Controller, DDR | |
Voltage - Input | 3V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 1.2V, 1.5V, 1.8V, 2.5V, Adj | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.37000 | ¥58.37 |
10 | ¥52.74800 | ¥527.48 |
70 | ¥50.29800 | ¥3,520.86 |
140 | ¥43.67379 | ¥6,114.33 |
280 | ¥41.71079 | ¥11,679.02 |
560 | ¥38.03045 | ¥21,297.05 |
1,050 | ¥33.12328 | ¥34,779.44 |
2,520 | ¥31.89646 | ¥80,379.08 |