TPS40422RSBR | |
---|---|
DigiKey Part Number | 296-45457-2-ND - Tape & Reel (TR) 296-45457-1-ND - Cut Tape (CT) 296-45457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40422RSBR |
Description | IC REG CTRLR BUCK PMBUS 40WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40422RSBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 20V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | PMBus | |
Control Features | Frequency Control, Power Good | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.35000 | ¥47.35 |
10 | ¥42.52300 | ¥425.23 |
25 | ¥40.20400 | ¥1,005.10 |
100 | ¥34.84220 | ¥3,484.22 |
250 | ¥33.05580 | ¥8,263.95 |
500 | ¥29.66074 | ¥14,830.37 |
1,000 | ¥25.01508 | ¥25,015.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥22.11379 | ¥66,341.37 |