TPS40211DRCR | |
---|---|
DigiKey Part Number | 296-TPS40211DRCRTR-ND - Tape & Reel (TR) 296-TPS40211DRCRCT-ND - Cut Tape (CT) 296-TPS40211DRCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40211DRCR |
Description | IC REG CTRLR MULT TOPOLOGY 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40211DRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 52V | |
Frequency - Switching | 35kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.29000 | ¥14.29 |
10 | ¥12.85700 | ¥128.57 |
25 | ¥12.12760 | ¥303.19 |
100 | ¥10.33200 | ¥1,033.20 |
250 | ¥9.70136 | ¥2,425.34 |
500 | ¥8.48878 | ¥4,244.39 |
1,000 | ¥7.03359 | ¥7,033.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.54852 | ¥19,645.56 |
6,000 | ¥6.30599 | ¥37,835.94 |