TPS40090PWR | |
---|---|
DigiKey Part Number | 296-TPS40090PWRTR-ND - Tape & Reel (TR) 296-TPS40090PWRCT-ND - Cut Tape (CT) 296-TPS40090PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40090PWR |
Description | IC REG CTRLR BUCK 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS40090PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 4 | |
Output Phases | 4 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 15V | |
Frequency - Switching | 100kHz ~ 1.2MHz | |
Duty Cycle (Max) | 87.5% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.78000 | ¥36.78 |
10 | ¥32.99500 | ¥329.95 |
25 | ¥31.19400 | ¥779.85 |
100 | ¥27.03490 | ¥2,703.49 |
250 | ¥25.64840 | ¥6,412.10 |
500 | ¥23.01438 | ¥11,507.19 |
1,000 | ¥19.40970 | ¥19,409.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥18.43922 | ¥36,878.44 |