TPS38B752933DSKR | |
---|---|
DigiKey Part Number | 296-TPS38B752933DSKRTR-ND - Tape & Reel (TR) 296-TPS38B752933DSKRCT-ND - Cut Tape (CT) 296-TPS38B752933DSKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS38B752933DSKR |
Description | 65-V DUAL-CHANNEL SUPERVISOR WIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 2 Channel 10-WSON (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.9V, 7.5V | |
Output | Open Drain, Push-Pull | |
Reset | Active Low | |
Reset Timeout | 100µs Maximum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥21.27200 | ¥212.72 |
25 | ¥20.11080 | ¥502.77 |
100 | ¥17.43020 | ¥1,743.02 |
250 | ¥16.53652 | ¥4,134.13 |
500 | ¥14.83824 | ¥7,419.12 |
1,000 | ¥12.51412 | ¥12,514.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.30216 | ¥24,906.48 |