TPS3899DL22DSER

DigiKey Part Number
296-TPS3899DL22DSERTR-ND - Tape & Reel (TR)
296-TPS3899DL22DSERCT-ND - Cut Tape (CT)
296-TPS3899DL22DSERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3899DL22DSER
Description
NANOPOWER SUPERVISOR WITH PROGRA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Monitor
Number of Voltages Monitored
1
Voltage - Threshold
2.2V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
619ms Typical
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-WSON (1.5x1.5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.09000¥13.09
10¥11.70600¥117.06
25¥11.10600¥277.65
100¥9.12350¥912.35
250¥8.52876¥2,132.19
500¥7.53700¥3,768.50
1,000¥5.95026¥5,950.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.78426¥14,352.78
6,000¥4.54503¥27,270.18
15,000¥4.37417¥65,612.55
Manufacturers Standard Package