TPS3897A-6P-EVM047 | |
---|---|
DigiKey Part Number | 296-45919-ND |
Manufacturer | |
Manufacturer Product Number | TPS3897A-6P-EVM047 |
Description | EVAL MOD FOR TPS3897A/TPS3896P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS3897A, TPS3896P Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Supply Supervisor/Tracker/Sequencer | |
Embedded | No | |
Utilized IC / Part | TPS3897A, TPS3896P | |
Primary Attributes | Single Channel, 1.7 ~ 6.5V | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.29000 | ¥246.29 |