TPS38700603SRGERQ1 | |
---|---|
DigiKey Part Number | 296-TPS38700603SRGERQ1TR-ND - Tape & Reel (TR) 296-TPS38700603SRGERQ1CT-ND - Cut Tape (CT) 296-TPS38700603SRGERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS38700603SRGERQ1 |
Description | AUTOMOTIVE POWER-SUPPLY SEQUENCE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS38700603SRGERQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Power Supply Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 2.2V ~ 5.5V | |
Current - Supply | 45 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.50000 | ¥29.50 |
10 | ¥26.52400 | ¥265.24 |
25 | ¥25.07520 | ¥626.88 |
100 | ¥21.73250 | ¥2,173.25 |
250 | ¥20.61816 | ¥5,154.54 |
500 | ¥18.50052 | ¥9,250.26 |
1,000 | ¥15.60288 | ¥15,602.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.82275 | ¥44,468.25 |