TPS3840PL30DBVR | |
---|---|
DigiKey Part Number | 296-TPS3840PL30DBVRTR-ND - Tape & Reel (TR) 296-TPS3840PL30DBVRCT-ND - Cut Tape (CT) 296-TPS3840PL30DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840PL30DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840PL30DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 619ms Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.65000 | ¥66.50 |
25 | ¥6.24600 | ¥156.15 |
100 | ¥5.09750 | ¥509.75 |
250 | ¥4.73508 | ¥1,183.77 |
500 | ¥4.02986 | ¥2,014.93 |
1,000 | ¥3.22391 | ¥3,223.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.02536 | ¥9,076.08 |
6,000 | ¥2.81671 | ¥16,900.26 |
15,000 | ¥2.71239 | ¥40,685.85 |
30,000 | ¥2.60807 | ¥78,242.10 |