TPS3840PH18DBVR | |
---|---|
DigiKey Part Number | 296-TPS3840PH18DBVRTR-ND - Tape & Reel (TR) 296-TPS3840PH18DBVRCT-ND - Cut Tape (CT) 296-TPS3840PH18DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840PH18DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840PH18DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.8V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 619ms Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.69000 | ¥66.90 |
25 | ¥6.35560 | ¥158.89 |
100 | ¥5.21970 | ¥521.97 |
250 | ¥4.87900 | ¥1,219.75 |
500 | ¥4.31182 | ¥2,155.91 |
1,000 | ¥3.40397 | ¥3,403.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.17707 | ¥9,531.21 |
6,000 | ¥3.01823 | ¥18,109.38 |
15,000 | ¥2.90476 | ¥43,571.40 |
30,000 | ¥2.81398 | ¥84,419.40 |