TPS3840DL47DBVRQ1 | |
---|---|
DigiKey Part Number | 296-TPS3840DL47DBVRQ1TR-ND - Tape & Reel (TR) 296-TPS3840DL47DBVRQ1CT-ND - Cut Tape (CT) 296-TPS3840DL47DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840DL47DBVRQ1 |
Description | AUTOMOTIVE HIGH-INPUT VOLTAGE SU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840DL47DBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 619ms Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥7.77900 | ¥77.79 |
25 | ¥7.37920 | ¥184.48 |
100 | ¥6.06310 | ¥606.31 |
250 | ¥5.66724 | ¥1,416.81 |
500 | ¥5.00840 | ¥2,504.20 |
1,000 | ¥3.95392 | ¥3,953.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.69035 | ¥11,071.05 |
6,000 | ¥3.50585 | ¥21,035.10 |
15,000 | ¥3.37404 | ¥50,610.60 |