TPS3839A09DBZT | |
---|---|
DigiKey Part Number | 296-TPS3839A09DBZTTR-ND - Tape & Reel (TR) 296-TPS3839A09DBZTCT-ND - Cut Tape (CT) 296-TPS3839A09DBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3839A09DBZT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3839A09DBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.9V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥6.80900 | ¥68.09 |
25 | ¥6.46760 | ¥161.69 |
100 | ¥5.31240 | ¥531.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.96572 | ¥1,241.43 |
500 | ¥4.38850 | ¥2,194.25 |
1,250 | ¥3.46455 | ¥4,330.69 |
2,500 | ¥3.23359 | ¥8,083.98 |
6,250 | ¥3.07189 | ¥19,199.31 |
12,500 | ¥2.95641 | ¥36,955.12 |
25,000 | ¥2.86402 | ¥71,600.50 |