TPS3813J25DBVT | |
---|---|
DigiKey Part Number | 296-10919-2-ND - Tape & Reel (TR) 296-10919-1-ND - Cut Tape (CT) 296-10919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3813J25DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3813J25DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.25V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.23000 | ¥20.23 |
10 | ¥18.18400 | ¥181.84 |
25 | ¥17.15200 | ¥428.80 |
100 | ¥14.61270 | ¥1,461.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥13.72096 | ¥3,430.24 |
500 | ¥12.00576 | ¥6,002.88 |
1,250 | ¥9.94758 | ¥12,434.48 |
2,500 | ¥9.26153 | ¥23,153.83 |
6,250 | ¥8.91851 | ¥55,740.69 |