TPS3803G15QDCKRQ1 | |
---|---|
DigiKey Part Number | 296-16961-2-ND - Tape & Reel (TR) 296-16961-1-ND - Cut Tape (CT) 296-16961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3803G15QDCKRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3803G15QDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 5µs Typical Propagation Delay | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥7.75300 | ¥77.53 |
25 | ¥7.35480 | ¥183.87 |
100 | ¥6.04240 | ¥604.24 |
250 | ¥5.64864 | ¥1,412.16 |
500 | ¥4.99186 | ¥2,495.93 |
1,000 | ¥3.94090 | ¥3,940.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.67817 | ¥11,034.51 |
6,000 | ¥3.49427 | ¥20,965.62 |
15,000 | ¥3.36290 | ¥50,443.50 |