TPS37B010122DSKR | |
---|---|
DigiKey Part Number | 296-TPS37B010122DSKRTR-ND - Tape & Reel (TR) 296-TPS37B010122DSKRCT-ND - Cut Tape (CT) 296-TPS37B010122DSKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS37B010122DSKR |
Description | 65-V WINDOW SUPERVISOR WITH ULTR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 2 Channel 10-WSON (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 0.8V, 0.8V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 100µs Maximum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.41000 | ¥29.41 |
10 | ¥26.44600 | ¥264.46 |
25 | ¥24.99920 | ¥624.98 |
100 | ¥21.66440 | ¥2,166.44 |
250 | ¥20.55364 | ¥5,138.41 |
500 | ¥18.44274 | ¥9,221.37 |
1,000 | ¥15.55415 | ¥15,554.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.25476 | ¥33,764.28 |
6,000 | ¥10.83791 | ¥65,027.46 |