TPS37AB7806FDSKRQ1 | |
---|---|
DigiKey Part Number | 296-TPS37AB7806FDSKRQ1TR-ND - Tape & Reel (TR) 296-TPS37AB7806FDSKRQ1CT-ND - Cut Tape (CT) 296-TPS37AB7806FDSKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS37AB7806FDSKRQ1 |
Description | AUTOMOTIVE 65-V WINDOW SUPERVISO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Open Drain 2 Channel 10-WSON (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 8V, 17.2V | |
Output | Open Drain, Open Drain | |
Reset | Active Low | |
Reset Timeout | 100µs Maximum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.01000 | ¥26.01 |
10 | ¥23.39400 | ¥233.94 |
25 | ¥22.11920 | ¥552.98 |
100 | ¥19.17020 | ¥1,917.02 |
250 | ¥18.18704 | ¥4,546.76 |
500 | ¥16.31906 | ¥8,159.53 |
1,000 | ¥13.76311 | ¥13,763.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.07496 | ¥39,224.88 |
6,000 | ¥12.58342 | ¥75,500.52 |