TPS3700EVM-114 | |
---|---|
DigiKey Part Number | 296-39570-ND |
Manufacturer | |
Manufacturer Product Number | TPS3700EVM-114 |
Description | EVAL MODULE FOR TPS3700-114 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS3700 Comparator, Dual Linear Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Linear | |
Function | Comparator, Dual | |
Embedded | No | |
Utilized IC / Part | TPS3700 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.04000 | ¥197.04 |