TPS3421EGEVM-156 | |
---|---|
DigiKey Part Number | 296-37868-ND |
Manufacturer | |
Manufacturer Product Number | TPS3421EGEVM-156 |
Description | EVALUATION BOARD FOR TPS3421 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS3421 Push Button On/Off Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Push Button On/Off Controller | |
Embedded | No | |
Utilized IC / Part | TPS3421 | |
Primary Attributes | 2-Channel (Dual) | |
Supplied Contents | Board(s) | |
Secondary Attributes | Open-Drain Output | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.02000 | ¥204.02 |