TPS3421ECDRYT | |
---|---|
DigiKey Part Number | 296-TPS3421ECDRYTTR-ND - Tape & Reel (TR) 296-TPS3421ECDRYTCT-ND - Cut Tape (CT) 296-TPS3421ECDRYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3421ECDRYT |
Description | IC SUPERVISOR 2 CHANNEL 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3421ECDRYT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 64ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.92000 | ¥12.92 |
10 | ¥11.62900 | ¥116.29 |
25 | ¥10.96960 | ¥274.24 |
100 | ¥9.34500 | ¥934.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.77492 | ¥2,193.73 |
500 | ¥7.67796 | ¥3,838.98 |
1,250 | ¥6.36169 | ¥7,952.11 |
2,500 | ¥5.92294 | ¥14,807.35 |
6,250 | ¥5.70357 | ¥35,647.31 |
12,500 | ¥5.48421 | ¥68,552.62 |