TPS3306-25D

DigiKey Part Number
296-3308-5-ND
Manufacturer
Manufacturer Product Number
TPS3306-25D
Description
IC SUPERVISOR 2 CHANNEL 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS3306-25D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
2.25V, 2.93V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
70ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.47000¥29.47
10¥26.48500¥264.85
75¥25.03773¥1,877.83
150¥21.69907¥3,254.86
300¥20.58637¥6,175.91
525¥18.47206¥9,697.83
1,050¥15.57885¥16,357.79
2,550¥14.79989¥37,739.72
5,025¥14.24350¥71,573.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,369In Stock
Ships from Rochester Electronics, LLC