TPS2812P | |
---|---|
DigiKey Part Number | 296-3365-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2812P |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2812P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4V ~ 14V | |
Logic Voltage - VIL, VIH | 1V, 4V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 14ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.56000 | ¥23.56 |
10 | ¥21.14000 | ¥211.40 |
50 | ¥19.94160 | ¥997.08 |
100 | ¥16.99100 | ¥1,699.10 |
250 | ¥15.95364 | ¥3,988.41 |
500 | ¥13.95946 | ¥6,979.73 |
1,000 | ¥11.56638 | ¥11,566.38 |
2,500 | ¥10.76870 | ¥26,921.75 |
5,000 | ¥10.36985 | ¥51,849.25 |