TPS26602PWPT | |
---|---|
DigiKey Part Number | 296-44811-2-ND - Tape & Reel (TR) 296-44811-1-ND - Cut Tape (CT) 296-44811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26602PWPT |
Description | IC ELECTRONIC FUSE 5% 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 2.35A 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS26602PWPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±5% | |
Voltage - Input | 4.2V ~ 55V | |
Current - Output | 2.35A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.48000 | ¥28.48 |
10 | ¥25.54600 | ¥255.46 |
25 | ¥24.15040 | ¥603.76 |
100 | ¥20.92910 | ¥2,092.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥19.85580 | ¥4,963.95 |
500 | ¥17.81650 | ¥8,908.25 |
1,250 | ¥15.02594 | ¥18,782.42 |
2,500 | ¥14.27460 | ¥35,686.50 |