TPS25972ARPWR | |
---|---|
DigiKey Part Number | 296-TPS25972ARPWRTR-ND - Tape & Reel (TR) 296-TPS25972ARPWRCT-ND - Cut Tape (CT) 296-TPS25972ARPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25972ARPWR |
Description | IC ELECTRONIC FUSE 10% 10VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 7A 10-VQFN-HR (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25972ARPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±10% | |
Voltage - Input | 2.7V ~ 23V | |
Current - Output | 7A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFQFN | |
Supplier Device Package | 10-VQFN-HR (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.45607 | ¥16,368.21 |
6,000 | ¥5.18327 | ¥31,099.62 |
15,000 | ¥4.98841 | ¥74,826.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.49400 | ¥114.94 |
25 | ¥10.91240 | ¥272.81 |
100 | ¥8.96350 | ¥896.35 |
250 | ¥8.37892 | ¥2,094.73 |
500 | ¥7.40458 | ¥3,702.29 |
1,000 | ¥5.84579 | ¥5,845.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.64000 | ¥19.64 |
10 | ¥12.29300 | ¥122.93 |
25 | ¥10.37160 | ¥259.29 |
100 | ¥8.19520 | ¥819.52 |
250 | ¥7.12300 | ¥1,780.75 |
500 | ¥6.46212 | ¥3,231.06 |
1,000 | ¥5.90767 | ¥5,907.67 |