TPS25810RVCT | |
---|---|
DigiKey Part Number | 296-42999-2-ND - Tape & Reel (TR) 296-42999-1-ND - Cut Tape (CT) 296-42999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25810RVCT |
Description | IC INTERFACE SPECIALIZED 20WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Interface 20-WQFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25810RVCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Interface | - | |
Voltage - Supply | 4.5V ~ 6.5V | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.07000 | ¥16.07 |
10 | ¥14.45100 | ¥144.51 |
25 | ¥13.62840 | ¥340.71 |
100 | ¥11.61300 | ¥1,161.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.90420 | ¥2,726.05 |
500 | ¥9.54100 | ¥4,770.50 |
1,250 | ¥7.90543 | ¥9,881.79 |
2,500 | ¥7.36023 | ¥18,400.58 |
6,250 | ¥7.08761 | ¥44,297.56 |