TPS2554DRCR | |
---|---|
DigiKey Part Number | 296-41733-2-ND - Tape & Reel (TR) 296-41733-1-ND - Cut Tape (CT) 296-41733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2554DRCR |
Description | IC PWR SWITCH N-CHAN 1:1 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2554DRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 73mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-VSON (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥14.49900 | ¥144.99 |
25 | ¥13.68080 | ¥342.02 |
100 | ¥11.65710 | ¥1,165.71 |
250 | ¥10.94532 | ¥2,736.33 |
500 | ¥9.57722 | ¥4,788.61 |
1,000 | ¥7.93535 | ¥7,935.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.38809 | ¥22,164.27 |
6,000 | ¥7.11445 | ¥42,686.70 |