TPS2553DRV1EVM-364 | |
---|---|
DigiKey Part Number | 296-45911-ND |
Manufacturer | |
Manufacturer Product Number | TPS2553DRV1EVM-364 |
Description | EVAL MODULE FOR TPS2553DRV1-364 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS2553-1 Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | TPS2553-1 | |
Primary Attributes | 2.5V ~ 6.5V Input Voltage | |
Supplied Contents | Board(s) | |
Secondary Attributes | Overvoltage, Short-Circuit, Thermal and Undervoltage Protection | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.74000 | ¥482.74 |