TPS2547RTET | |
---|---|
DigiKey Part Number | 296-TPS2547RTETTR-ND - Tape & Reel (TR) 296-TPS2547RTETCT-ND - Cut Tape (CT) 296-TPS2547RTETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2547RTET |
Description | IC PWR SWITCH N-CHAN 1:1 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2547RTET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 73mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WQFN (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.16000 | ¥12.16 |
10 | ¥10.89000 | ¥108.90 |
25 | ¥10.33760 | ¥258.44 |
100 | ¥8.49190 | ¥849.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.93808 | ¥1,984.52 |
500 | ¥7.01486 | ¥3,507.43 |
1,250 | ¥5.53810 | ¥6,922.62 |
2,500 | ¥5.16891 | ¥12,922.28 |
6,250 | ¥4.91047 | ¥30,690.44 |
12,500 | ¥4.72586 | ¥59,073.25 |